770847-1
03P MINI UMNL PLUG HSG
Easily connect power and signal cables with our Mini-Universal MATE-N-LOK housing. This single-row socket connector, featuring three positions, offers a reliable crimp termination method for efficient assembly. Constructed with durable nylon housing in a sleek white finish, it meets CSA and UL standards for enhanced safety. With a pitch of 4.14mm, it accommodates a voltage range of 600V AC/DC, making it suitable for various applications. Operating temperatures from -20 to 105°C ensure performance in diverse environments. Ideal for appliances and other electronic devices, this connector is RoHS compliant, offering a sustainable solution. Whether for home or industrial use, this Plug-type housing is essential for seamless wire-to-wire connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770847-1 |
Series: | Mini-Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 3 |
Housing Color: | White |
GPL: | 238 |
Packaging: | Package |
Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1314 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 0-0770847-1;770847-1 |
SKU: | AMP770847-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2015 | P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. | Download |