770876-2

09P MINI UMNL HDR ASSY VO AU

Introducing the Mini-Universal MATE-N-LOK series, a versatile power connector designed for board mount applications. This CSA and UL certified connector features a durable nylon housing in white, with three rows of nine gold-plated pin contacts for efficient power transmission. With a pitch of 4.14mm, it offers a secure and reliable connection, suitable for power circuits in appliances and other electronic devices. Operating within a wide temperature range of -55 to 105°C, this connector ensures performance even in harsh environments. Its through-hole solder termination method and boardlock PCB retention make installation easy and secure. Meeting UL 94V-0 flammability standards, this connector guarantees safety and reliability. Perfect for wire-to-board applications, it accommodates wire sizes ranging from 16 to 30 AWG. With mating retention and alignment features, including locking tabs and chamfered edges, it ensures a stable and precise connection. RoHS compliant, this connector is also environmentally friendly. Enhance your power circuits with the Mini-Universal MATE-N-LOK connector, a compact and efficient solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 770876-2
Series: Mini-Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .162 in, 4.14 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .163 in, 4.14 mm
Package Quantity: 200
Contact Amperage: 9.5 A
Number of Positions: 9
Housing Color: White
Mount Orientation: Vertical
GPL: 238
Mating Retention Type: Locking Tab
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
PCB Retention: With
Connector Height: 13.49 mm
PCB Retention Type: Boardlock
Sealable: No
Mating Alignment: With
Mating Alignment Type: Chamfered Edges
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1311
Number of Power Positions: 9
Wire Size: .05 - 1.2 mm², 100.5 - 2583 CMA, 16 - 30 AWG
Contact Layout: Matrix
Connector Length: 13.97 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin-Lead
Connector Product Type: Header
ECCN: EAR99
Connector Width: 13.97 mm
Mating Retention: With
PCB Mount Alignment: Without
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: No
Connector and Housing Type: Receptacle
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 770876-2
Replacement Part: 1-770876-1
SKU: AMP770876-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/25/2023 PCN-23-179047 - Adding an additional resin. Adding an additional resin (Nylon) option for this product. Necessary qualification tests as per the Product specification were performed and passed.
Download
06/01/2015 P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. Download