770892-1

06P .093 COMM P&S PLUG PL

Enhance your power and signal connections with our Commercial Pin and Socket Connector. Designed for reliable performance, this connector features UL and CSA standards compliance, ensuring safety and quality. The housing is made of durable Nylon 6/6 in a natural color, with a single row of 6 inline pins for easy cable mounting via crimp termination. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F) and with a voltage rating of 250VAC, it's suitable for various applications. Whether in appliances or other electronic systems, trust in the robust construction and efficiency of this connector for seamless wire-to-wire connections. RoHS compliant and with LR7189 CSA agency certification, it meets global standards for environmental responsibility and quality assurance. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770892-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.198 in, 5.03 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:1
Number of Positions:6
Housing Color:Natural
GPL:106
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:6
Contact Layout:Inline
Connector Length:34.75 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:8.64 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:770892-1
SKU:AMP770892-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: