Enhance your automotive connectivity with our AMPSEAL Series Vertical/180° Connector. Featuring 23 positions with a pitch of 4mm, this robust connector is designed for power and signal applications. Its through-hole solder termination method ensures secure and reliable connections, even in harsh environments. With an IP67 and IP69K rating, it offers excellent protection against dust and water ingress. Operating within a wide temperature range of -40 to 105°C, it is suitable for demanding automotive systems. UL 94V-0 rated for flammability, it meets stringent safety standards. The connector, with a compact profile height of 34.25mm, is space-efficient for PCB mounting. Its wave solder capability up to 265°C simplifies assembly processes. Trust in its durability and performance for your industrial and commercial transportation needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776200-4
Color:Gray
Series:AMPSEAL
Number of Rows:3
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.157 in, 4 mm
Voltage:250 VAC
IP Rating:IP67, IP69K
Pin Diameter:.051 in, 1.3 mm
Number of Positions:23
Mount Orientation:Vertical/180°
GPL:AI3
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Solder Tail
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J562
Number of Signal Positions:23
Tab Width:.051 in, 1.3 mm
Connector System:Wire to Board, Wire-to-Device
Rated Voltage:250 VAC
ECCN:EAR99
Connector Width:1.264 in, 32.1 mm
PCB Mount Alignment:With
Length:2.394 in, 60.8 mm
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V, 240 V, 24 V, 42 V, 48 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.051 in, 1.3 mm
Hybrid Header:No
Profile Height From PCB:1.348 in, 34.25 mm
Material Flammability Standard:UL 94V-0
Part Aliases:776200-4
SKU:AMP776200-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/12/2013E-13-019438 - Product Improvement.Download