776262-2
14 POS AMPSEAL VERTICAL HDR
Enhance your automotive connectivity with our AMPSEAL Series Vertical/180° Connector. Featuring three rows of 14 positions each, this connector is designed for power and signal applications with a termination method of Through Hole - Solder. Its rugged construction boasts an IP67 and IP69K rating for reliable performance in harsh environments. With a maximum operating temperature of 100°C (212°F) and a UL 94V-0 flammability standard, this connector ensures durability and safety. The connector's 4mm pitch and 1.3mm pin diameter accommodate secure connections, while its sealable design offers added protection. Ideal for industrial and commercial transportation, this connector is ROHS compliant and ready to meet your connectivity needs. Upgrade your wiring setup with the AMPSEAL Series Connector for efficient power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776262-2 |
Color: | Natural |
Series: | AMPSEAL |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP67, IP69K |
Pin Diameter: | .051 in, 1.3 mm |
Package Quantity: | 180 |
Number of Positions: | 14 |
Mount Orientation: | Vertical/180° |
GPL: | J04 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Solder Tail |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Number of Signal Positions: | 14 |
Tab Width: | .051 in, 1.3 mm |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.264 in, 32.1 mm |
PCB Mount Alignment: | With |
Length: | 1.921 in, 48.8 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 1.35 in, 34.3 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 776262-2 |
SKU: | AMP776262-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download |
06/30/2016 | P-16-012681 - Product improvement. TE will be changing the material currently used on the Dispense In Place (DIP) seal on the header flange. | Download |