776267-2
14 POS RTANG HDR ASSY W GASKET
Enhance your automotive connectivity with our AMPSEAL Natural Connector. Designed for reliable performance in harsh environments, this through-hole solder termination connector features a three-row design, accommodating 14 positions for power and signal transmission. With a pitch of 4mm, it offers secure mounting on PCBs up to 1.57mm thick. Rated for 250VAC, it ensures efficient power delivery, while its IP6K9K sealable construction guards against dust and moisture ingress. Operating within a wide temperature range from -40°C to 105°C, this UL 94V-0 compliant connector is suitable for industrial and commercial transportation applications. Its tin-plated interface and boardlock feature further enhance durability, making it wave solder capable for seamless integration. Upgrade your vehicle's connectivity with this high-performance connector, meeting the stringent requirements of automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776267-2 |
Color: | Natural |
Series: | AMPSEAL |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP6K9K |
Pin Diameter: | .051 in, 1.3 mm |
Number of Positions: | 14 |
Mount Orientation: | Horizontal/90° |
GPL: | J04 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Boardlock |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Number of Signal Positions: | 14 |
Tab Width: | .051 in, 1.3 mm |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.498 in, 37.9 mm |
PCB Mount Alignment: | Without |
Length: | 1.921 in, 48.8 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .051 in, 1.3 mm |
Hybrid Header: | No |
Profile Height From PCB: | 23.6 mm, .929 in |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 776267-2 |
SKU: | AMP776267-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download |
06/30/2016 | P-16-012681 - Product improvement. TE will be changing the material currently used on the Dispense In Place (DIP) seal on the header flange. | Download |