776297-2

ASSEMBLY SOCKET LOOSE PC NICKE

Easily assemble and secure loose PC sockets with this nickel-plated termination accessory, designed for efficient crimping. Suitable for wire sizes ranging from .8 to 2 mm² (14-18 AWG), it ensures reliable connectivity in automotive, truck, bus, and off-road applications. Meeting RoHS compliance standards, this F-Crimp type terminal splice guarantees both performance and environmental responsibility. Upgrade your connection solutions with this essential automotive accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776297-2
Termination Method:Crimp
Contact Plating:Nickel
Wire Size:14 - 18 AWG, .8 - 2 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Socket
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP776297-2
series:AMPSEAL 16
Interface Plating:Nickel (Ni)
Wire Size Search:14 AWG / 15 AWG / 16 AWG / 17 AWG / 18 AWG / .8 mm² / .85 mm² / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm²
Customer Preferred Contact:No
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: