776349-3

PIN CONTACT NICKEL PLATE

Enhance your automotive connectivity with our Pin Contact, featuring a durable nickel plate for optimal performance. Designed for seamless integration, this terminal offers a secure crimp termination method, ensuring reliable conductivity in high-stress environments. With an amperage rating of 13 A and compatibility with wire sizes ranging from .5 to .75 mm² (18-20 AWG), it's perfect for a wide range of applications. Engineered for versatility, this F-Crimp type terminal is ideal for Automotive, Truck, Bus, & Off-Road use. Its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776349-3
Amperage:13 A
Termination Method:Crimp
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:18 - 20 AWG, .5 - .75 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Pin
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP776349-3
series:AMPSEAL 16
Interface Plating:Nickel (Ni)
Mating Pin Diameter:1.588 mm / .0625 in
Wire Insulation Diameter:2.26 - 3.32 mm / .089 - .131 in
Wire Size Search:18 AWG / 19 AWG / 20 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°
Part Alias:820P-37462

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/31/2022PCN-22-148530 - Revision Letter Change to align with internal Drawing. making a change to the part number revision letter only to align with our new internal production drawing. fit, form or function of these part numbers are not affected. You will not see any change to the parts delivered to you except for the revision letter. IMPORTANT: The new and previous revisions of these parts can be used interchangeably in the field and previous revision can remain stocked until use. Shipments of both configurations may be mixed
Download
05/24/2022PCN-22-133829 - Additional Raw Material supplier. In order to prevent disruptions due to raw material shortage, we're adding a new raw material supplier.Download
09/30/2020P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements.Download
07/31/2017P-17-014635 - Product improvement. These efforts will position us better to serve your future needs. The outside supplier operates under a certified quality management system in accordance with standard automotive requirements.Download
07/31/2017P-17-014636 - Product improvement. These efforts will position us better to serve your future needs. The outside supplier operates under a certified quality management system in accordance with standard automotive requirements.Download