786155-5
50 50SR VRT RCPT,LTCH,ACT PIN
Enhance your connectivity with the AMPLIMITE 0.50 Series, featuring a high-performance 50-position receptacle connector. Designed for reliable through-hole soldering, this connector ensures secure and durable connections. With a current rating of 1A and gold contact plating, it guarantees optimal signal transmission. Its double-row design offers efficient space utilization, while the standard profile and full metal shell provide sturdy construction. The latch mating retention type adds convenience, and RoHS compliance reflects our commitment to environmental responsibility. Packaged in a tube for easy handling, this connector is ideal for a wide range of applications in the industrial and commercial sectors. Upgrade your connectivity solution with the AMPLIMITE 0.50 Series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 786155-5 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Number of Positions: | 50 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
SKU: | AMP786155-5 |
Shell Material: | Carbon Steel |
Post Size: | .026 in |
Post Plating Material: | Tin-Lead over Nickel |
Bracket Plating Material: | Nickel over Copper |
Bracket Material: | Zinc |
Shell Plating Material: | Nickel over Copper |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | With |
Mating Retention: | With |
PCB Mounting Style: | Through Hole - Solder |
Mounting Hole Diameter: | .109 in |
Mating Alignment: | Without |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
Montageausrichtung der Leiterplatte: | Without |
Mating Connector Lock Type: | Screwlocks |
PCB Mount Alignment: | Without |
Circuit Application: | Signal |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Sealable: | No |
Product Type: | Connector |
Connector Type: | Connector Assembly |
Connector System: | Cable-to-Board |
Termination Post Length: | .173 in / 4.39 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |