786554-5
50 50SR VRT RCPT,L,R,ACT PIN
Enhance your connectivity with the AMPLIMITE 0.50 Series Receptacle, offering reliable performance for your electronic applications. Featuring a durable thermoplastic housing and UL 94V-0 certification, this connector ensures safety and longevity. With 50 contacts in a 2-row configuration, it provides ample connectivity options. The through-hole solder termination method guarantees secure attachment to your circuit board. Each contact is made of high-quality phosphor bronze with gold plating for optimal signal transmission. The 1.27mm pitch and standard profile make it compatible with various systems. Designed with a full metal shell and latch mating retention, it offers robust construction and secure connections. Packaged in a convenient tube, this connector is easy to store and handle. Compliant with RoHS regulations, it meets environmental standards without compromising performance. Elevate your connectivity solutions with the AMPLIMITE 0.50 Series Receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 786554-5 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 50 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP786554-5 |
Shell Plating Material: | Nickel over Copper |
Post Plating Material: | Tin-Lead over Nickel |
Bracket Plating Material: | Nickel over Copper |
Bracket Material: | Zinc |
Shell Material: | Carbon Steel |
Post Size: | .026 in |
PCB Mount Orientation: | Vertical |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Mating Retention: | With |
Mating Connector Lock Type: | Latch |
Mating Alignment Type: | Rails |
PCB Mount Retention Type: | Mounting Hole |
Montageausrichtung der Leiterplatte: | Without |
Mating Connector Lock: | With |
PCB Mount Retention: | With |
Mating Alignment: | Without |
PCB Mounting Style: | Through Hole - Solder |
Mounting Hole Diameter: | .109 in |
Circuit Application: | Signal |
Sealable: | No |
Row-to-Row Spacing: | 2.54 mm / .1 in |
Shielded: | Yes |
Product Type: | Connector |
Connector System: | Cable-to-Board |
Connector Type: | Connector Assembly |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | .173 in / 4.39 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |