786555-5
50 50SR VRT RCPT,FL TOP,ACT PN
The AMPLIMITE 0.50 Series Receptacle Connector is a high-performance component designed for reliable board-to-board connections. With a housing made of durable thermoplastic and UL 94V-0 rated for fire safety, this connector ensures secure and stable performance. Featuring 50 contacts in a dual-row configuration, it is suitable for a wide range of applications. The phosphor bronze contacts with gold plating guarantee excellent conductivity and corrosion resistance. With a pitch of 1.27mm and through-hole solder termination, it offers easy and efficient installation on PCBs. The full metal shell and mounting screw mating retention type provide added durability and stability. RoHS compliant, this connector is environmentally friendly. Packed in a convenient tube, it is ready for use in various industrial and electronic projects. Trust the AMPLIMITE 0.50 Series for seamless connectivity in your designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 786555-5 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 50 |
Profile: | Standard |
Mating Retention Type: | Mounting Screw |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP786555-5 |
Shell Plating Material: | Nickel over Copper |
Bracket Plating Material: | Nickel over Copper |
Post Size: | .024 in |
Post Plating Material: | Tin-Lead over Nickel |
Bracket Material: | Zinc |
Shell Material: | Carbon Steel |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin-Lead |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Centerline (Pitch): | .05 in / 1.27 mm |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Mating Connector Lock: | Without |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .125 in |
Mating Retention: | With |
Mating Alignment: | Without |
PCB Mount Retention Type: | Mounting Screw |
Circuit Application: | Signal |
Connector Type: | Connector Assembly |
Row-to-Row Spacing: | 2.54 mm / .1 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Sealable: | No |
Shielded: | Yes |
Product Type: | Connector |
Termination Post Length: | .173 in / 4.39 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |