Enhance your connectivity with our AMPLIMITE 0.50 Series D-Sub Connector. Engineered for high performance, this receptacle features 50 contacts in a 2-row configuration, ensuring reliable signal transmission. With a UL 94V-0 rating, it guarantees safety and durability. The thermoplastic housing and full metal shell provide robust protection in various environments. Gold-plated phosphor bronze contacts ensure optimal conductivity, while the through-hole solder termination method allows for secure attachment to the board. Meeting RoHS compliance standards, this connector is a sustainable choice for your connectivity needs. Whether you're designing industrial machinery or telecommunications systems, trust in the quality and reliability of our AMPLIMITE connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 786556-5
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:50
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP786556-5
Shell Material:Carbon Steel
Shell Plating Material:Nickel over Copper
Post Size:.024 in
Bracket Material:Zinc
Bracket Plating Material:Nickel over Copper
Post Plating Material:Tin-Lead over Nickel
PCB Mount Orientation:Vertical
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):.125 - .2 in / 3.18 - 5.08 mm
Centerline (Pitch):.05 in / 1.27 mm
Housing Material:Thermoplastic
Housing Color:Black
UL Flammability Rating:UL 94V-0
Mating Alignment Type:Rails
Connector Mounting Type:Board Mount
PCB Mount Alignment:Without
Mating Connector Lock Type:Latches
Montageausrichtung der Leiterplatte:Without
PCB Mount Retention:With
PCB Mounting Style:Through Hole - Solder
Mating Retention:With
Mounting Hole Diameter:.109 in
Mating Connector Lock:With
PCB Mount Retention Type:Mounting Screw
Mating Alignment:With
Circuit Application:Signal
Connector System:Cable-to-Board
Shielded:Yes
Row-to-Row Spacing:.1 in / 2.54 mm
Product Type:Connector
Connector Type:Connector Assembly
Sealable:No
Connector and Contact Terminates To:Printed Circuit Board
Termination Post Length:7.11 mm / .28 in
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: