Enhance your signal connections with this Panel Mount D-Sub Connector Kit. Designed for high-performance in data and device applications, this connector features a contact amperage of 1A and operates reliably in temperatures ranging from -55 to 105°C (-67 to 221°F). While it's not shielded or sealable, it ensures seamless connectivity for your circuit applications. With RoHS compliance, you can trust in its quality and environmental responsibility.Upgrade your IO connections with ease, with this essential component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 786585-3
Mount Type:Panel
Contact Amperage:1 A
GPL:022
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:No
Sealable:No
GPL Description:Data and Devices
Product Code:4639
ECCN:EAR99
Part Aliases:786585-3
SKU:AMP786585-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: