787082-5
50 50SR R/A RCPT ASSY,REDESIGN
Enhance your circuit board connectivity with the AMPLIMITE 0.50 Series Receptacle. Designed for high performance, this connector features 50 gold-plated contacts, ensuring reliable signal transmission. The thermoplastic housing and UL 94V-0 certification guarantee safety and durability. With a pitch of 1.27mm and through-hole solder termination, it offers easy installation on your PCB. Its full metal shell and latch mating retention type provide secure connections in demanding environments. Perfect for industrial applications, this connector meets stringent UL E28476 standards and RoHS compliance. Elevate your connectivity solutions with the AMPLIMITE 0.50 Series Receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 787082-5 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 50 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP787082-5 |
Shell Plating Material: | Nickel over Copper |
Post Plating Material: | Tin-Lead over Nickel |
Post Size: | .034 in |
Shell Plating Finish: | Bright |
Bracket Material: | Zinc |
Bracket Plating Material: | Nickel over Copper |
Shell Material: | Carbon Steel |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Mating Retention: | With |
Boardlock Plating Material: | Tin-Lead over Nickel |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | With |
PCB Mount Retention Type: | Boardlock |
Mating Alignment: | Without |
Mounting Hole Diameter: | .109 in |
Boardlock Material: | Copper Alloy |
PCB Mounting Style: | Through Hole - Press-Fit |
Mating Connector Lock Type: | Clinch Nut, 5-56 UNC |
PCB Mount Alignment: | Without |
PCB Mount Retention: | With |
Montageausrichtung der Leiterplatte: | Without |
Circuit Application: | Signal |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Shielded: | Yes |
Sealable: | No |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Connector Type: | Connector Assembly |
Termination Post Length: | .1 in / 2.54 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |