Enhance your connectivity with the AMPLIMITE 0.50 Series, featuring a high-performance 2-row receptacle connector. Designed for seamless integration, this connector boasts a standard profile and through-hole solder termination method, ensuring secure and reliable connections. With 68 gold-plated positions, it offers optimal conductivity while the full metal shell provides durability. Equipped with a latch mating retention type, it guarantees a stable and secure connection. Packaged in a convenient tube, it's ready for immediate use. Rest assured, this connector is RoHS compliant, meeting the highest standards of environmental responsibility. Perfect for demanding applications, experience the power of reliable connectivity with the AMPLIMITE 0.50 Series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 787083-7
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:68
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
SKU:AMP787083-7
Shell Material:Carbon Steel
Post Plating Material:Tin-Lead over Nickel
Shell Plating Material:Nickel over Copper
Bracket Plating Material:Nickel over Copper
Shell Plating Finish:Bright
Post Size:.034 in
Bracket Material:Zinc
PCB Mount Orientation:Right Angle
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):.093 in / 2.36 mm
Housing Color:Black
Housing Material:Thermoplastic
Centerline (Pitch):.05 in / 1.27 mm
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
PCB Mounting Style:Through Hole - Solder
Mating Connector Lock Type:Latch
Boardlock Plating Material:Tin-Lead over Nickel
Connector Mounting Type:Board Mount
PCB Mount Alignment:Without
PCB Mount Retention Type:Boardlock
Montageausrichtung der Leiterplatte:Without
PCB Mount Retention:With
Mating Alignment:Without
Mating Retention:With
Mounting Hole Diameter:.109 in
Boardlock Material:Copper Alloy
Mating Connector Lock:With
Circuit Application:Signal
Row-to-Row Spacing:2.54 mm / .1 in
Connector System:Cable-to-Board
Product Type:Connector
Connector and Contact Terminates To:Printed Circuit Board
Sealable:No
Shielded:Yes
Connector Type:Connector Assembly
Termination Post Length:3.05 mm / .12 in
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: