787090-1

MDI RECEPTACLE ASSEMBLY,6P

Enhance your electronic connections with this MDI Receptacle Assembly, featuring six positions for seamless signal transmission. Crafted with durable LCP housing material and precision-engineered for board mount installation, this assembly guarantees reliable performance. The phosphor bronze contacts, plated with gold for optimal conductivity, ensure a secure connection. With a UL 94V-0 flammability standard and an operating temperature range of -55 to 105°C (-67 to 221°F), this assembly is both safe and versatile. Packaged in a convenient tube, it is perfect for various circuit applications. Trust in its quality, backed by compliance with RoHS standards. Elevate your power connector setups with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 787090-1
Housing Material: LCP (Liquid Crystal Polymer)
Mount Type: Board Mount
Contact Material: Phosphor Bronze
Pitch: .08 in, 2 mm
Package Quantity: 18
Contact Amperage: .5 A
Number of Positions: 6
Housing Color: Black
GPL: 519
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E162
Connector System: Cable-to-Board
ECCN: EAR99
Termination Post Tail Length: .5 mm
Connector and Housing Type: Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 787090-1
SKU: AMP787090-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: