The AMPLIMITE 0.50 Series Receptacle is a high-quality connector designed for reliable board-to-board connections. With UL E28476 and UL 94V-0 certifications, it ensures safety and performance. Featuring 50 contacts in two rows, it allows for seamless data transmission. The housing is made of durable thermoplastic, while the contacts are phosphor bronze with gold plating for excellent conductivity. The 1.27mm pitch and through-hole solder termination make it easy to install. With a full metal shell and latch mating retention, it guarantees a secure connection. This connector is RoHS compliant, meeting environmental standards. Ideal for various applications, it's a must-have component for electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 787171-5
Series: AMPLIMITE 0.50 Series
Amperage: 1 A
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 50
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold, Gold Flash over Palladium Nickel
Pitch: 1.27 mm
Terminal Type: Solder
Number of Positions: 50
Profile: Standard
Mating Retention Type: Latch
Packaging: Tube
Shell Type: Full Metal Shell
Standards Met: UL E28476 UL 94V-0
SKU: AMP787171-5
Post Size: .034 in
Post Plating Material: Tin-Lead over Nickel
Shell Plating Finish: Bright
Shell Plating Material: Nickel over Copper
Shell Material: Carbon Steel
PCB Mount Orientation: Right Angle
Contact Base Material: Phosphor Bronze
Contact Mating Area Plating Thickness: 30 µin
PCB Thickness (Recommended): 1.57 mm / .062 in
Centerline (Pitch): 1.27 mm / .05 in
Housing Material: Thermoplastic
Housing Color: Black
Approved Standards: UL E28476
UL Flammability Rating: UL 94V-0
Mating Alignment Type: Rails
Boardlock Plating Material: Tin-Lead over Nickel
PCB Mount Retention Type: Boardlock
Connector Mounting Type: Board Mount
PCB Mount Alignment: Without
Mating Connector Lock Type: Latch
Mounting Hole Diameter: .109 in
Boardlock Material: Copper Alloy
PCB Mounting Style: Through Hole - Press-Fit
Mating Connector Lock: With
PCB Mount Retention: With
Montageausrichtung der Leiterplatte: Without
Mating Alignment: With
Mating Retention: With
Circuit Application: Signal
Shielded: Yes
Connector Type: Connector Assembly
Product Type: Connector
Sealable: No
Connector and Contact Terminates To: Printed Circuit Board
Connector System: Cable-to-Board
Row-to-Row Spacing: 2.54 mm / .1 in
Termination Post Length: .1 in / 2.54 mm
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: