787171-7
68 50SR R/A RCPT ASSY,REDESIGN
The AMPLIMITE 0.50 Series offers reliable connectivity for your electrical applications. This UL-certified receptacle features a durable thermoplastic housing and gold-plated contacts, ensuring high performance and longevity. With 68 contacts in a 2-row configuration, it provides ample connectivity options. Designed for board mounting with through-hole solder termination, it offers secure attachment. The 1.27mm pitch and standard profile make it versatile for various setups. Its full metal shell and latch mating retention type guarantee stable connections. RoHS compliant, it meets environmental standards. Packaged in a convenient tube, it's ready for use in your projects. Elevate your connectivity solutions with this high-quality D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 787171-7 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 68 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 68 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP787171-7 |
Post Size: | .012 in |
Shell Plating Finish: | Bright |
Bracket Plating Material: | Nickel over Copper |
Bracket Material: | Zinc |
Post Plating Material: | Tin-Lead over Nickel |
Shell Plating Material: | Nickel |
Shell Material: | Carbon Steel |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Mating Alignment: | With |
PCB Mounting Style: | Through Hole - Press-Fit |
Mating Alignment Type: | Rails |
Boardlock Plating Material: | Tin-Lead over Nickel |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
PCB Mount Retention: | With |
Panel Mount Feature: | With |
Mating Retention: | With |
Mounting Hole Diameter: | .109 in |
Boardlock Material: | Copper Alloy |
Mating Connector Lock Type: | Mounting Holes |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Product Type: | Connector |
Connector Type: | Connector Assembly |
Grounded: | Yes |
Connector System: | Cable-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | 2.54 mm / .1 in |
Sealable: | No |
Shielded: | Yes |
Termination Post Length: | .1 in / 2.54 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |