Enhance your connectivity with our AMPLIMITE 0.50 Series D-Sub Connector. Designed for high performance, this receptacle features 50 gold-plated positions, ensuring reliable signal transmission. With a current rating of 1 A, it's suitable for various applications. The through-hole solder termination method guarantees secure attachment, while the full metal shell provides durability. Its double-row, standard-profile design offers efficient space utilization. Incorporating a latch mating retention type, this connector ensures a stable connection. Packaged in a convenient tube, it's easy to store and handle. Rest assured of its quality, as it complies with RoHS regulations. Upgrade your connectivity setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 787190-5
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:50
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
SKU:AMP787190-5
Post Size:.016 in
Bracket Plating Material:Nickel over Copper
Shell Plating Finish:Bright
Bracket Material:Zinc
Shell Plating Material:Nickel
Shell Material:Carbon Steel
Post Plating Material:Tin-Lead over Nickel
PCB Mount Orientation:Right Angle
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):1.57 mm / .062 in
Housing Material:Thermoplastic
Centerline (Pitch):.05 in / 1.27 mm
Housing Color:Black
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Mating Alignment:With
Mating Retention:With
Mating Alignment Type:Rails
Connector Mounting Type:Board Mount
PCB Mount Retention:With
Panel Mount Feature:With
PCB Mounting Style:Through Hole - Solder
Mounting Hole Diameter:.109 in
Mating Connector Lock Type:Mounting Holes
PCB Mount Alignment:With
Montageausrichtung der Leiterplatte:With
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock:With
Circuit Application:Signal
Connector and Contact Terminates To:Printed Circuit Board
Connector Type:Connector Assembly
Product Type:Connector
Connector System:Cable-to-Board
Row-to-Row Spacing:2.54 mm / .1 in
Shielded:Yes
Sealable:No
Termination Post Length:.1 in / 2.54 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors
Part Alias:1027979

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: