Introducing the CHAMP .050 Blindmate series, featuring high-quality construction with LCP (Liquid Crystal Polymer) housing material and gold-plated phosphor bronze contacts. Designed for reliable board-to-board connections, this two-row connector boasts a straight body orientation and through-hole solder termination. With a pitch of 1.27mm (.05 in) and 80 positions, it ensures efficient signal transmission in various electronic applications. Operating at a voltage of 30V AC, it offers a contact amperage of 3.35A and meets UL 94V-0 flammability standards for enhanced safety. The connector's vertical mount orientation and boardlock retention system provide secure PCB installation, while its wide temperature range of -67 to 221°F makes it suitable for diverse environments. RoHS compliant and designed for high-temperature applications, this connector is a reliable choice for demanding electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 787311-4
Series: CHAMP .050 Blindmate
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .05 in, 1.27 mm
Voltage: 30 V AC
Contact Type: Socket
Package Quantity: 50
Contact Amperage: 3.35 A
Number of Positions: 80
Mount Orientation: Vertical
Insulation Resistance: 2 MΩ
GPL: 045
Profile: Standard
Packaging: Tube
Operating Temperature Range: -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .76 in
Connector Height: 11.5 mm, .45 in
PCB Retention Type: Boardlock, Retention Leg
Sealable: No
Mating Alignment: Without
Mating Alignment Type: Polarized
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7427
Connector System: Board to Board
Stackable: No
PCB Retention Material: Brass
PCB Retention Plating Material: Tin over Nickel
ECCN: EAR99
Board to Board Configuration: Vertical
Contact Mating Area Plating Finish: Matte
PCB Mount Alignment: With
PCB Mount Alignment Type: Keying Post
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 787311-4
SKU: AMP787311-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: