Introducing the CHAMP .050 Blindmate series, featuring a high-profile, straight orientation board-to-board connector designed for signal circuit applications. With 40 gold-plated socket contacts and a pitch of 1.27mm (.05in), this connector ensures reliable and efficient signal transmission. Its LCP housing material and UL 94V-0 flammability standard compliance guarantee durability and safety. The through-hole press-fit termination method, along with brass PCB retention with tin over nickel plating, offers secure board mounting. Operating at a temperature range of -67 to 221°F, with a maximum voltage of 30V AC, this connector is suitable for various industrial environments. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Packaged in trays of 50, it is ideal for high-volume production. Whether in telecommunications, automotive, or aerospace industries, the CHAMP .050 Blindmate connector delivers high performance and quality assurance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 788389-2
Series: CHAMP .050 Blindmate
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .05 in, 1.27 mm
Voltage: 30 V AC
Contact Type: Socket
Package Quantity: 50
Contact Amperage: 3.35 A
Number of Positions: 40
Insulation Resistance: 2 MΩ
GPL: 045
Profile: High
Packaging: Tray
Operating Temperature Range: -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .76 in
Connector Height: 17.5 mm, .68 in
PCB Retention Type: Boardlock, Retention Leg
Sealable: No
Mating Alignment: Without
Mating Alignment Type: Polarized
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7427
Connector System: Board to Board
Stackable: No
PCB Retention Material: Brass
PCB Retention Plating Material: Tin over Nickel
ECCN: EAR99
Board to Board Configuration: Vertical
PCB Mount Alignment: With
PCB Mount Alignment Type: Positioning Bosses
Termination Post Tail Length: .135 in, 3.43 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 1.27 - 2.03 µm
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 788389-2
SKU: AMP788389-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: