787683-1
15 RCPT SP/FMS SCRLK
Enhance your connectivity with our AMPLIMITE HD-20 series receptacle, designed for optimal performance in board mount applications. Featuring two rows of 15 gold-plated contacts, this connector ensures reliable signal transmission with a current rating of 6A. Crafted with UL-certified materials, including phosphor bronze contacts and a UL 94V-0 rated front metal shell, it guarantees safety and durability. With a 2.74mm pitch and standard profile, it offers seamless integration into your electronic systems. Packaged in a convenient tube, it's easy to handle and store. Trust in our RoHS-compliant connector to meet your high-speed data and power connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 787683-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP787683-1 |
Plastic: | No |
Post Size: | .026 in / .66 mm |
Shell Material: | Carbon Steel |
Female Screwlock Material: | Zinc |
Shell Plating Material: | Tin |
Insert Material: | Brass |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester |
Housing Color: | Black |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | 3.07 mm / .121 in |
PCB Mount Retention Type: | 4-40 Retention Screwlock |
PCB Mounting Style: | Through Hole |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Panel Mount Feature: | Without |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Grounding Indents: | Without |
Shell Size: | 2 |
Sealable: | No |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |