The AMPLIMITE HD-20 Series, a high-performance solution for demanding connectivity needs. With a robust design and gold contact plating, these 37-position, 2-row receptacles ensure reliable power delivery at an amperage of 6A. Featuring a standard profile and front metal shell, they offer easy installation and secure connections in industrial and commercial applications. Packaged in a convenient tube, they are ready for quick deployment. Rest assured, these connectors are fully compliant with RoHS regulations, making them an environmentally conscious choice. Experience the efficiency and durability of the AMPLIMITE HD-20 Series for all your D-Sub and D-Ribbon connectivity requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 787685-1
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Number of Positions:37
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
SKU:AMP787685-1
Plastic:No
Post Size:.026 in / .66 mm
Shell Plating Material:Tin
Insert Material:Brass
Female Screwlock Material:Zinc
Shell Material:Carbon Steel
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Underplating Material:Nickel
Contact Base Material:Phosphor Bronze
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):.062 in / 1.57 mm
Housing Material:Polyester
Centerline (Pitch):.109 in / 2.77 mm
Housing Color:Black
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Mating Connector Lock:Without
Mounting Hole Diameter:3.07 mm / .121 in
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Connector Mounting Type:Board Mount
Panel Mount Feature:Without
PCB Mount Retention Type:4-40 Retention Screwlock
Circuit Application:Signal
Grounding Indents:Without
Grounding Straps:Without
Shell Size:4
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:2.84 mm / .112 in
Product Type:Connector
Sealable:No
Connector System:Board-to-Board
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: