787686-1
37 PLUG SP/FMS (RET SL)
Introducing the AMPLIMITE HD-20 series, featuring a high-performance 37-contact D-sub plug connector designed for demanding applications. This connector, with a rugged front metal shell and UL 94V-0 rated housing, ensures reliable performance in even the harshest environments. Boasting a pitch of 2.77mm and gold-plated phosphor bronze contacts, it guarantees excellent conductivity and signal integrity. With a current rating of 6A, it is ideal for power and data transmission. The 2-row configuration offers enhanced connectivity options while the board mount design facilitates easy installation. RoHS compliant and packaged in a convenient tube, this connector is a perfect choice for industrial and commercial use. Elevate your connectivity solutions with the AMPLIMITE HD-20 series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 787686-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.77 mm |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP787686-1 |
Plastic: | No |
Shell Plating Material: | Tin |
Shell Material: | Carbon Steel |
Female Screwlock Material: | Zinc |
Post Size: | .66 mm / .026 in |
Insert Material: | Brass |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Material: | Polyester |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .121 in / 3.07 mm |
PCB Mount Retention Type: | 4-40 Retention Screwlock |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | Without |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Indents: | With |
Shell Size: | 4 |
Product Type: | Connector |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |