788458-1
37 PLUG ACT PIN/MS MED
Experience seamless connectivity with our high-performance D-Sub Connector. Designed with precision and durability in mind, this connector features 37 gold-plated contact positions, ensuring optimal signal transmission. Its medium-profile design and front metal shell construction make it suitable for a wide range of applications. Packaged in a convenient tray for easy handling, this connector is RoHS compliant, meeting strict environmental standards. Stay connected with confidence using our reliable D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 788458-1 |
Gender: | Plug |
Number of Rows: | 2 |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 37 |
Profile: | Medium |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
SKU: | AMP788458-1 |
Plastic: | No |
Shell Material: | Carbon Steel |
Insert Material: | Brass |
Shell Plating Material: | Tin |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Base Material: | Copper Alloy |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Housing Color: | Black |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Material: | Nylon GF / Polyester GF |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole |
Mounting Hole Diameter: | 3.05 mm / .12 in |
PCB Mount Retention Type: | Mounting Hole / Action/Compliant Tail |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Grounding Straps: | Without |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounded: | Yes |
Shell Size: | 4 |
Grounding Indents: | With |
Product Type: | Connector |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Clips: | Without |
Termination Post Length: | .228 in / 5.8 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |