788797-1
09 HTMSFL ASSY RA 318 (SL,BL)
Introducing the AMPLIMITE HD-20 Series, where high-performance meets durability. This two-row receptacle connector boasts a standard profile and features nine gold-plated contacts, ensuring reliable connectivity with a maximum amperage of 6A. Designed for front metal shell applications, it offers seamless integration in various industrial and commercial settings. Packaged in a convenient tray, it's easy to handle and store for efficient installation. Rest assured, this connector is fully RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with the AMPLIMITE HD-20 Series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 788797-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
SKU: | AMP788797-1 |
Plastic: | No |
Eyelet Plating Material: | Tin |
Post Size: | .013 in |
Shell Plating Material: | Tin over Copper |
Eyelet Material: | Brass |
Female Screwlock Material: | Zinc |
Female Screwlock Plating Material: | Clear Chromate |
Shell Material: | Carbon Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Nylon / Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Boardlock Material: | Copper Alloy |
Boardlock Plating Material: | Tin-Lead over Nickel |
PCB Mounting Style: | Through Hole / Surface Mount |
PCB Mount Retention Type: | Boardlock |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Mounting Hole Diameter: | .125 in |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | With |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Footprint: | 8.08 mm / .318 in |
Shell Size: | 1 |
Product Type: | Connector |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
High Temperature Housing: | Yes |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |