788799-1
15 HTMSFL ASSY RA 318 (SL,BL)
Experience high-performance connectivity with the AMPLIMITE HD-20 series D-Sub Connector. Designed for seamless data transmission, this connector features 15 gold-plated contacts, ensuring reliable signal integrity. With a robust construction and RoHS compliance, it guarantees durability and environmental responsibility. The receptacle design, with two rows of pins, allows for easy and secure mating with corresponding plugs. Perfect for industrial applications, the standard profile and front metal shell provide enhanced protection and stability. Packaged in a convenient tray, it's ready for efficient installation. Upgrade your connectivity solutions with the AMPLIMITE HD-20 D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 788799-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
SKU: | AMP788799-1 |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin |
Post Size: | .008 in |
Female Screwlock Material: | Zinc |
Shell Plating Material: | Tin over Copper |
Female Screwlock Plating Material: | Clear Chromate |
Shell Material: | Carbon Steel |
Plastic: | No |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mounting Style: | Through Hole / Surface Mount |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .125 in |
Boardlock Plating Material: | Tin-Lead over Nickel |
Boardlock Material: | Copper Alloy |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Product Type: | Connector |
Footprint: | .318 in / 8.08 mm |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Indents: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Size: | 2 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Straps: | With |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
High Temperature Housing: | Yes |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |