788800-1
25 HTMSFL ASSY RA 318 (IN,BL)
Enhance your connectivity with this high-performance 25-contact receptacle, meticulously designed for surface mount applications. Crafted from UL 94V-0-rated thermoplastic housing and featuring gold-plated phosphor bronze contacts, this connector ensures reliable and durable performance. With a standard profile and front metal shell, it offers seamless integration into various systems. Meeting RoHS compliance standards, it underscores our commitment to environmental responsibility. Perfect for a wide range of industrial and commercial applications, this connector guarantees efficient signal transmission and connectivity. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 788800-1 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Bag |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP788800-1 |
Eyelet Material: | Brass |
Plastic: | No |
Shell Material: | Carbon Steel |
Eyelet Plating Material: | Tin |
Post Size: | .013 in |
Shell Plating Material: | Tin over Copper |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole / Surface Mount |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .125 in |
Threaded Insert Material: | Zinc |
PCB Mount Retention Type: | Boardlock |
Boardlock Material: | Copper Alloy |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Threaded Inserts |
Threaded Insert Plating Material: | Clear Chromate |
Boardlock Plating Material: | Tin-Lead over Nickel |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Grounding Indents: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Product Type: | Connector |
Connector System: | Board-to-Board |
Footprint: | .318 in / 8.08 mm |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Shell Size: | 3 |
Grounding Straps: | Without |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
High Temperature Housing: | Yes |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |