788802-1
37 HTMSFL ASSY RA 318 (IN,BL)
Experience optimal connectivity with our premium 37-position D-Sub Connector. Designed for efficiency and durability, this connector features a standard profile, ensuring seamless compatibility with a variety of devices. The gold contact plating guarantees reliable signal transmission, while the front metal shell offers enhanced protection and longevity. With a 6A amperage rating, it meets high power demands with ease. Perfect for professional or personal use, this connector is RoHS compliant, prioritizing eco-friendly practices. Each unit is carefully packaged in a box for convenient storage and transportation. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 788802-1 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Box |
Shell Type: | Front Metal Shell |
SKU: | AMP788802-1 |
Plastic: | No |
Shell Material: | Carbon Steel |
Post Size: | .013 in |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin |
Shell Plating Material: | Tin over Copper |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Boardlock Plating Material: | Tin-Lead over Nickel |
PCB Mount Retention Type: | Boardlock |
PCB Mounting Style: | Through Hole / Surface Mount |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .125 in |
Threaded Insert Material: | Zinc |
Connector Mounting Type: | Board Mount |
Boardlock Material: | Copper Alloy |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Threaded Inserts |
Threaded Insert Plating Material: | Clear Chromate |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Shell Size: | 4 |
Grounding Straps: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Indents: | Without |
Product Type: | Connector |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
High Temperature Housing: | Yes |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |