Elevate your connectivity with the HD-20 RCPT 25P VERT FFSCRLK, a high-performance receptacle from our AMPLIMITE HD-20 series. Designed for optimal signal transmission, this connector features 25 gold-plated positions in a vertically stacked configuration, perfect for double-row applications. With a robust all-plastic shell and standard profile, it ensures durability and compatibility in various settings. RoHS compliant and rated for 6A, it guarantees both performance and environmental responsibility. Upgrade your D-Sub and D-Ribbon connections with this essential component, available in convenient packaging for easy installation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 788833-1
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Number of Positions:25
Profile:Standard
Packaging:Package
Shell Type:All Plastic
SKU:AMP788833-1
Female Screwlock Material:Brass
Female Screwlock Plating Material:Nickel over Copper Flash
Post Size:.026 in / .66 mm
Color:Black
Plastic:Yes
PCB Mount Orientation:Vertical
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):.062 in / 1.57 mm
Housing Material:Nylon GF
Centerline (Pitch):.109 in / 2.77 mm
Housing Color:Black
UL Flammability Rating:UL 94V-0
Mating Connector Lock Type:4-40 Screwlock
PCB Mount Retention:Without
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mounting Style:Through Hole
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Shell Size:3
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: