794036-1

4P CMNL IDC PLUG 18AWG ORG V0

Enhance your power connectivity with the Commercial MATE-N-LOK Connector Assembly, ideal for appliances and power applications. This orange connector features a single row design with four inline contact positions, accommodating 18 AWG stranded wires for efficient power transmission. The housing, made of UL 94V-0 rated nylon, ensures durability and safety. With an insulation displacement crimp termination method and a contact amperage rating of 13 A, it guarantees secure and reliable connections. Operating within a wide temperature range from -55 to 105 °C (-67 to 221 °F), it is suitable for various environments. Certified by CSA and UL, this connector meets stringent quality standards. Its polarization feature and mating retention with detent lock ensure proper alignment and secure mating. RoHS compliant and with tin plating on contact areas, it offers environmental sustainability and optimal conductivity. With a package quantity of 1000, it is perfect for commercial and industrial use. Elevate your power connectivity with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794036-1
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.2 in, 5.08 mm
Voltage:250 VAC
Contact Type:Socket
Wire Type:Stranded
Contact Amperage:13 A
Number of Positions:4
Housing Color:Orange
Mating Retention Type:Detent Lock
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Connector Height:16.33 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Number of Power Positions:4
Wire Size:18 AWG, .8 - .9 mm²
Contact Layout:Inline
Connector Length:20.93 mm
Connector System:Wire to Wire
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
Mating Retention:With
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:794036-1
SKU:AMP794036-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: