Enhance your power connectivity with the Mini UMNL SOK L/P from our Mini-Universal MATE-N-LOK series. These sockets, crafted from high-quality brass with gold plating, ensure reliable transmission in power applications. With a voltage rating of 600 V AC/DC and an amperage of 9.5 A, they guarantee efficient performance. The cable mount design, terminated via crimping, offers easy installation for discrete wire and stranded cable types. Meeting UL 94V-0 flammability standards and operating at temperatures ranging from -55 to 105°C (-67 to 221°F), these sockets are ideal for various environments. With a contact retention feature using locking lances, they provide secure connections. VDE tested for quality assurance, these sockets are LR 7189 and E28476 certified, ensuring compliance with international regulations. Upgrade your wire to wire connector systems with these premium contacts, perfect for appliances and other power-driven applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 794058-3
Series: Mini-Universal MATE-N-LOK
Amperage: 9.5 A
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Brass
Voltage: 600 V AC, 600 V DC
Contact Type: Socket
Package Quantity: 1000
Cable Type: Discrete Wire, Stranded
GPL: 238
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 29.92 µin, .76 µm
Contact Underplating Material: Nickel
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1312
Wire Size: .05 - 1.2 mm², 30 - 26 AWG
Contact Transmits: Power
Connector System: Wire to Wire
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Termination Plating: Tin-Lead
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Accepts Wire Insulation Diameter: .035 - .05 in, .89 - 1.52 mm
Contact Retention: With
Contact Retention Type: Locking Lance
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Diameter: .071 in, 1.8 mm
VDE Tested: Yes
Material Flammability Standard: UL 94V-0
Part Aliases: 794058-3
Replacement Part: 1-794058-0
SKU: AMP794058-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: