794070-2
20P MINI UMNL HDR W/DH AU
Enhance your power connectivity with our Mini-Universal MATE-N-LOK Connector, featuring a durable Nylon housing in a 2-row configuration for secure board mount installation. With a pitch of .163 inches and 600V AC/DC voltage rating, it ensures reliable performance in various power applications. Each of the 20 gold-plated pin contacts supports a current of 9.5A, meeting rigorous UL 94V-0 flammability standards for safety. The white housing, designed for vertical mount orientation, is suitable for appliances and other power-intensive devices. Operating in a wide temperature range from -55 to 105°C, this connector guarantees consistent functionality. Its through-hole solder termination method and Tin plating on the contacts facilitate easy and efficient assembly onto printed circuit boards, accommodating wire sizes from 16 to 30 AWG. Compliant with RoHS regulations, this connector is an essential component for power systems that demand high performance and reliability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794070-2 |
Series: | Mini-Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .163 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 200 |
Contact Amperage: | 9.5 A |
Number of Positions: | 20 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 238 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1311 |
Number of Power Positions: | 20 |
Wire Size: | .05 - 1.2 mm², 100.5 - 2853 CMA, 16 - 30 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794070-2 |
Replacement Part: | 1-794070-1 |
SKU: | AMP794070-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2015 | P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. | Download |