794073-1
08P MINI UMNL HDR W/O DH SN
Introducing the Mini-Universal MATE-N-LOK Board Mount Power Connector, a reliable solution for power applications. This connector features a durable Nylon housing in a clean White color, meeting CSA and UL standards for safety and quality assurance. With two rows of 8 pin contacts, it offers secure connectivity for power transmission. The Through Hole - Solder termination method ensures easy and secure installation on printed circuit boards, while the 4.14mm pitch allows for efficient PCB layout. Operating within a wide temperature range of -55°C to 105°C, it is suitable for diverse environments. With a voltage rating of 600V AC/DC and contact amperage of 9.5A, this connector is designed for high-performance power delivery. Its vertical mount orientation and boardlock PCB retention type provide stability in various applications. Featuring chamfered edges for easy mating alignment and a locking tab for secure connectivity, this header connector is ideal for appliances and power systems. RoHS compliant and with UL 94V-0 flammability rating, it ensures environmental safety and performance reliability. Whether in industrial machinery or consumer electronics, the Mini-Universal MATE-N-LOK connector is a trusted choice for power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794073-1 |
Series: | Mini-Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 200 |
Contact Amperage: | 9.5 A |
Number of Positions: | 8 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 238 |
Mating Retention Type: | Locking Tab |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.35 µm |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | 9.83 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Chamfered Edges |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1311 |
Number of Power Positions: | 8 |
Connector Length: | 18.11 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin-Lead |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 13.49 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794073-1 |
Replacement Part: | 1-794073-0 |
SKU: | AMP794073-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2015 | P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. | Download |