794076-1

18P MINI UMNL HDR W/O DH SN

Introducing the Mini-Universal MATE-N-LOK Connector, a versatile solution for power applications. With a durable Nylon housing in a sleek white color, this connector features two rows of 18 pin contacts, suitable for board mount installation through hole soldering. Meeting UL 94V-0 flammability standards, it guarantees safety and reliability in operation. With a pitch of .163 inches and a high voltage tolerance of 600V AC/DC, it is ideal for power circuit applications. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), it ensures performance in various environments. This connector, designed for wire-to-board connections, is RoHS compliant, making it an eco-friendly choice for your projects. Offering a contact amperage of 9.5A and featuring tin-lead plating, it ensures efficient power transmission. Whether used in appliances or other electronic devices, this connector is a crucial component for seamless connectivity. Individually packaged in bags, it comes in a convenient pack of 200 units, ready for your assembly needs. Stay connected with confidence using the Mini-Universal MATE-N-LOK Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 794076-1
Series: Mini-Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .163 in, 4.14 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Row Spacing: .163 in, 4.14 mm
Package Quantity: 200
Contact Amperage: 9.5 A
Number of Positions: 18
Housing Color: White
Mount Orientation: Vertical
GPL: 238
Packaging: Bag
Operating Temperature Range: -20 - 105 °C, -4 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 150 - 250 µin, 3.81 - 6.35 µm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1311
Number of Power Positions: 18
Connector System: Wire to Board
Contact Termination Plating: Tin-Lead
Connector Product Type: Connector
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 794076-1
Replacement Part: 1-794076-0
SKU: AMP794076-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: