794076-2
18P MINI UMNL HDR W/O DH AU
Enhance power connectivity with our Mini-Universal MATE-N-LOK series, featuring a durable nylon housing in white. This two-row board mount connector, with a pitch of 4.14mm, ensures secure through-hole solder termination for reliable performance. Meeting CSA and UL standards, it guarantees safe operation with a maximum voltage of 600V AC/DC and a contact amperage of 9.5A. With 18 gold-plated pin contacts, this header is ideal for power circuit applications, offering efficient wire-to-board connectivity. Designed for vertical mount orientation, it includes boardlock PCB retention and mating alignment with chamfered edges for ease of installation. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), this connector is suitable for various appliance and power system deployments. Compliant with RoHS regulations, it ensures environmental responsibility without compromising on quality. Each package contains 200 connectors, making it a convenient solution for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794076-2 |
Series: | Mini-Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 200 |
Contact Amperage: | 9.5 A |
Number of Positions: | 18 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 238 |
Mating Retention Type: | Locking Tab |
Packaging: | Bag |
Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | 9.83 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Chamfered Edges |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1311 |
Number of Power Positions: | 18 |
Connector Length: | 38.81 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin-Lead |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 13.49 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794076-2 |
Replacement Part: | 1-794076-1 |
SKU: | AMP794076-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |