794115-3
03P SL156 HSG W/LCK RAMP NATL #2 BLK
Enhance your connectivity with our Cable Mount SL-156 series receptacle, offering a seamless integration for power and signal applications. Featuring three positions with a 3.96mm pitch, this connector ensures reliable performance in a range of environments, with an operating temperature range of -55 to 105°C (-67 to 221°F). The locking ramp mating retention type guarantees secure connections, while the wire-to-board termination method simplifies installation. Ideal for appliances and various electronic devices, this RoHS-compliant component is designed to meet your high standards for quality and performance. Elevate your projects with the assurance of seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794115-3 |
Color: | Natural |
Series: | SL-156 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Pitch: | .156 in, 3.96 mm |
Number of Positions: | 3 |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2047 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 794115-3 |
SKU: | AMP794115-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |