794132-1
04P CMNL CAP HSG
Discover the Commercial MATE-N-LOK Housing, a durable and reliable solution for your power and signal applications. With CSA and UL standards compliance, this single-row connector is crafted from flame-retardant UL 94V-0 Nylon in a natural hue. Featuring four pin contacts with a 5.08mm pitch, it ensures secure cable mount installation via crimp termination. Suitable for a wide temperature range (-55 to 105°C), it guarantees optimal performance even in harsh environments. Ideal for appliances, this connector is essential for wire-to-wire connections in various industrial settings. Rest assured of its quality with RoHS compliance, making it an environmentally friendly choice for your projects. Elevate your connectivity with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794132-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 237 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | .93 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Contact Layout: | Inline |
Connector Length: | .835 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .33 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794132-1 |
SKU: | AMP794132-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |