794203-1
14P MINI UMNL2 CAP HSG UL94V0
Introducing the Mini-Universal MATE-N-LOK 2 series, a versatile solution for power and signal applications. This connector features a durable Nylon housing in a natural color, meeting UL 94V-0 material flammability standards for safety. With two rows and 14 positions, it offers ample connectivity options for your projects. The cable mount design allows for easy installation, with a crimp termination method ensuring secure connections. Operating at temperatures ranging from -55 to 105°C, it's suitable for a wide range of environments. Rated for 600V AC and DC, this connector is reliable for both power and signal transmission. With a pitch of 4.14mm (.162 in) and row spacing of 4.14mm (.163 in), it provides efficient PCB layout options. Packaged in quantities of 300, it's ideal for large-scale applications. RoHS compliant and suitable for appliances, this connector is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 794203-1 |
Series: | Mini-Universal MATE-N-LOK 2 |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 300 |
Number of Positions: | 14 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1047 |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794203-1 |
SKU: | AMP794203-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/20/2024 | PCN-24-201863 - Adding Additional Resin option. Adding an additional resin (Nylon) option for this product. Necessary qualification test as per the Product specification were performed and passed | Download |
06/25/2021 | PCN-21-103016 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity Lickdale plant to US Vendor in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance | Download |