794209-1
18P MINI UMNL2 CAP HSG UL94V0
Enhance your power and signal connections with our Mini-Universal MATE-N-LOK 2 Housing. Crafted from durable nylon, this connector ensures reliable performance in a range of environments, meeting UL standards for peace of mind. With cable mount capability and a convenient crimp termination method, it offers easy installation for 18 pin connections. The natural housing color blends seamlessly with any setup, while the high flammability standard guarantees safety. Operating efficiently in temperatures ranging from -55 to 105°C, this connector is suitable for a variety of applications. RoHS compliant and featuring a 600V AC/DC voltage rating, it's a dependable choice for appliances and beyond. With 100 pieces in a pack, it's ideal for both professional and DIY projects. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794209-1 |
Series: | Mini-Universal MATE-N-LOK 2 |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 100 |
Number of Positions: | 18 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1047 |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794209-1 |
SKU: | AMP794209-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/20/2024 | PCN-24-201863 - Adding Additional Resin option. Adding an additional resin (Nylon) option for this product. Necessary qualification test as per the Product specification were performed and passed |
Download |