794242-1
04P MINI UMNL2 CAP HSG UL94V2
Introducing the Mini-Universal MATE-N-LOK 2 series, featuring a versatile cable mount design for easy installation. With CSA and UL standards met, this connector ensures reliable performance in power and signal applications. Constructed with durable nylon housing in a natural color, it offers 600V AC/DC voltage rating for robust connectivity. The two-row configuration with four positions and pin contact type allows for efficient wire termination via crimping. Operating temperature range from -55 to 105°C (-67 to 221°F) ensures suitability for varied environments. This housing, with a pitch of 4.14mm (.162 in) and row spacing of 4.14mm (.163 in), is ideal for appliances and other applications. RoHS compliant and with UL 94V-2 flammability standard, it guarantees safety and environmental responsibility. Perfect for wire-to-wire connections, this receptacle type connector comes in a package of 800 units for convenience. Upgrade your connectivity solutions with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794242-1 |
Series: | Mini-Universal MATE-N-LOK 2 |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 800 |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1047 |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794242-1 |
SKU: | AMP794242-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |