794246-1
08P MINI UMNL2 CAP HSG UL94V2
Enhance your power and signal connections with our Mini-Universal MATE-N-LOK 2 Housing. UL-certified for quality and safety, this connector features a durable nylon construction in a natural housing color. With two rows and eight positions, it offers reliable crimp termination for pin contacts, ideal for cable mount applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures consistent performance in various environments. Packaged in quantities of 400, it is perfect for appliances and other circuit applications. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity with this essential Wire to Wire connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794246-1 |
Series: | Mini-Universal MATE-N-LOK 2 |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 400 |
Number of Positions: | 8 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1047 |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794246-1 |
SKU: | AMP794246-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/07/2012 | P-12-007750 - Manufacturing location change. | Download |