794253-1
12P MINI UMNL2 PLUG HSG MATRIX
Introducing the Mini-Universal MATE-N-LOK 2 series Cable Mount Connector, a reliable solution for power and signal applications. With UL standards met, this connector ensures safety and performance. Featuring a housing made of durable nylon in a natural color, it offers 12 positions in 3 rows for versatile connectivity. The termination method is through crimping, facilitating easy installation. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. With a pitch of 4.14mm (.162in) and a voltage rating of 600V AC/DC, it guarantees efficient power transmission. Perfect for appliances and other applications, this connector is RoHS compliant, meeting environmental standards. Whether for wire-to-wire or wire-to-board connections, it offers reliable performance in a compact design. With a package quantity of 300, it is ideal for large-scale projects. Upgrade your connectivity with this high-quality housing connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794253-1 |
Series: | Mini-Universal MATE-N-LOK 2 |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 300 |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1047 |
Contact Layout: | Matrix |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794253-1 |
SKU: | AMP794253-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |