794267-1

24P MINI UMNL2 PLUG HSG UL94V2

Enhance your power and signal connectivity with our Mini-Universal MATE-N-LOK 2 series housing, crafted from durable Nylon 6/6 for reliable performance. Featuring two rows and 24 positions, this cable mount connector is designed for easy crimp termination. With a pitch of 4.14 mm and a voltage rating of 600 V AC/DC, it ensures secure and efficient power transmission. The natural housing color complements any setup, while UL 94V-2 flammability standard compliance guarantees safety. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it's suitable for various applications. RoHS compliant and packaged in quantities of 100, this connector is ideal for appliances and other power & signal circuitry needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794267-1
Series:Mini-Universal MATE-N-LOK 2
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.163 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Row Spacing:.163 in, 4.14 mm
Package Quantity:100
Number of Positions:24
Housing Color:Natural
GPL:238
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1047
Number of Power Positions:24
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-2
Part Aliases:794267-1
SKU:AMP794267-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: