794369-1
MINI UMNL2 KEYING PLUG UL94V0
Enhance the alignment and security of your Mini-Universal MATE-N-LOK connectors with our UL94V0-compliant Keying Plug. Crafted in white for easy identification, this plug ensures reliable performance in a variety of environments, with a material flammability standard of UL 94V-0. Operating seamlessly in temperatures ranging from -20°C to 105°C (-4°F to 221°F), it's ideal for appliances and other electronic devices. Each package contains 10,000 plugs, offering a high-volume solution for your connector hardware needs. Meeting RoHS compliance, this accessory is not only efficient but also environmentally friendly. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794369-1 |
Color: | White |
Series: | Mini-Universal MATE-N-LOK |
Accessory Type: | Keying Plug |
Package Quantity: | 10000 |
GPL: | 238 |
Packaging: | Package |
Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
GPL Description: | Appliances |
Product Code: | 0936 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794369-1 |
SKU: | AMP794369-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2014 | P-14-010708 (xml) - Manufacturing considerations. ollowing Part Number will be transferred to another manufacturing location in the United States under a certified quality management system. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download |