794396-3

AMP DUAC/PL 06P VRT HDR ASSY

Experience reliable power connections with the AMP DUAC/PL 06P VRT HDR ASSY. This 2-row housing assembly, constructed of durable Polybutylene Terephthalate, features board mount installation with through-hole solder termination for secure connectivity. With a pitch of 4.2mm and voltage rating of 600V AC, it ensures efficient power transmission. The contact pins and tabs, plated with gold for optimal conductivity, support amperages of 3A and 9A. Operating in a wide temperature range from -55 to 105°C, this assembly is suitable for various environments. UL 94V-0 compliant for safety, it comes in a pack of 50 for convenience in bulk applications. Ideal for power circuitry, this header assembly offers high performance and durability in demanding settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794396-3
Series:AMP-DUAC
Housing Material:Polybutylene Terephthalate
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Row Spacing:.216 in, 5.5 mm
Package Quantity:50
Contact Amperage:3 A, 9 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Vertical
GPL:145
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Retention Type:Flange w/Mounting Holes
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L588
Number of Power Positions:6
Connector System:Wire to Board
Contact Termination Plating:Tin-Lead
Connector Product Type:Header
ECCN:EAR99
Position Locations Omitted:None
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Contact Material (Signal):Brass
Material Flammability Standard:UL 94V-0
Part Aliases:794396-3
SKU:AMP794396-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: