794436-1
06P RECPT HSG HINGE CONN
Experience seamless connectivity with our Mini-Universal MATE-N-LOK housing, designed for reliability in power and signal applications. Crafted from durable nylon with CSA and UL standards compliance, this cable mount connector ensures safety and performance. With a 600V AC voltage rating and a high flammability standard of UL 94V-2, it guarantees efficient operation even in harsh environments. Featuring six pin contacts terminated through a reliable crimp method, this connector is essential for wire-to-wire applications. Its natural housing color, compact size, and wide operating temperature range from -40 to 90°C (-40 to 194°F) make it versatile for various settings. Whether for appliances or industrial use, trust in the quality and durability of our Mini-Universal MATE-N-LOK connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794436-1 |
Series: | Mini-Universal MATE-N-LOK |
Housing Material: | Nylon |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Package |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1314 |
Connector Length: | 16.03 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794436-1 |
SKU: | AMP794436-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |