796682-5

TERMI-BLOK PCB MOUNT 90 5P.

Introducing the TERMI-BLOK PCB Mount 90 5P, a versatile connector designed for efficient board mounting. With a contact amperage of 17.5 A and a voltage rating of 300 V AC, it's suitable for both power and signal applications. The housing, made of durable PA 6/6 in sleek black, accommodates 5 positions with a straight mount angle for easy installation. Featuring a stacking design with interlock for secure connections, this connector ensures reliability in industrial environments. Tailored for wire to board setups, it accepts wire sizes ranging from 12 to 30 AWG. With a wide operating temperature range of -40 to 110 °C (-40 to 230 °F), it's built to withstand harsh conditions. Whether for commercial or industrial use, the TERMI-BLOK is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 796682-5
Amperage: 17.5 A
Gender: Header
Housing Material: PA 6/6
Number of Rows: 1
Mount Type: Board Mount
Contact Material: Brass
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Straight
Block Type: Stacking w/interlock
Screw Size: M3
Package Quantity: 150
Contact Amperage: 17.5 A
Number of Positions: 5
Housing Color: Black
GPL: 124
Tail Length: .138 in, 3.5 mm
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7742
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
Screw Material: Brass
Stacking Configuration: Side Stackable
ECCN: EAR99
Screw Plating: Nickel
Entry Angle: Side
Interlock: With
Closed End: Without
Stacked Levels: Without
Threaded Flange: Without
Contact Mount Style: Through Hole
Screw Flange: Without
Screwless Terminal Block: No
Wire Protection: With
Part Aliases: 796682-5
SKU: AMP796682-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: