796683-5
TERMI-BLOK PCB MOUNT 90 5P.
Introducing the TERMI-BLOK PCB Mount Connector, a reliable solution for power and signal applications. This 90-degree 5-position connector features a robust PA 6/6 housing in a sleek green color, suitable for board mounting with a straight angle. With a contact amperage of 17.5 A and voltage rating of 300 V AC, it ensures efficient performance in industrial settings. The brass contacts with tin plating and wave solder capability guarantee secure and durable connections. Designed for wire sizes ranging from 12 to 30 AWG, it offers versatility in wiring configurations. Operating in temperatures from -40 to 110°C (-40 to 230°F), this lead-free and RoHS compliant connector meets international standards for environmental responsibility. Perfect for wire-to-board applications, it comes in a package quantity of 150, making it ideal for bulk installations. Upgrade your connectivity with the TERMI-BLOK Connector, the essential component for seamless power and signal transmission.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796683-5 |
Amperage: | 17.5 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Straight |
Block Type: | Stacking w/interlock |
Screw Size: | M3 |
Package Quantity: | 150 |
Contact Amperage: | 17.5 A |
Number of Positions: | 5 |
Housing Color: | Green |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7742 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | With |
Closed End: | Without |
Stacked Levels: | Without |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Marking Color: | White |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 796683-5 |
SKU: | AMP796683-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |