796682-8
TERMI-BLOK PCB MOUNT 90 8P.
Introducing our TERMI-BLOK PCB Mount, a versatile solution for your connectivity needs. This 90-degree, 8-position header boasts a robust amperage of 17.5 A, making it ideal for power and signal applications. Crafted with durable PA 6/6 housing material in sleek black, it guarantees reliability in any environment, with an operating temperature range of -40 to 110°C. Featuring a board mount design and straight mount angle, installation is a breeze. Its stacking with interlock block type ensures secure connections, while the tin-plated brass contacts and screw terminals accommodate wire sizes ranging from 12 to 30 AWG. With a voltage rating of 300 V AC, it meets industrial standards for performance and safety. Each package includes 100 units, perfect for bulk projects. RoHS compliant and with a gpl_code of 124, this connector is not only high-quality but also environmentally friendly. Trust in our TERMI-BLOK for efficient and durable wire-to-board connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796682-8 |
Amperage: | 17.5 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Straight |
Block Type: | Stacking w/interlock |
Screw Size: | M3 |
Package Quantity: | 100 |
Contact Amperage: | 17.5 A |
Number of Positions: | 8 |
Housing Color: | Black |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7742 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | With |
Closed End: | Without |
Stacked Levels: | Without |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 796682-8 |
SKU: | AMP796682-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |